• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4515142K/2500 Wire Blue 2500 m

EAN:
Part number:
Item no:
1/2
Product type
Wire
Content
2500 m
Nominal voltage
500 V
Manufacturer part #
4515142K/2500
Factory colour
Blue
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

Content

2500 m

Nominal voltage

500 V

Manufacturer part #

4515142K/2500

Factory colour

Blue

Nominal voltage U0

300 V

Type

H05V2-K EMBOSS 1X0,75 DBU

500 V

-10-+90 °C

Blue

300 V

Eca

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368608 LAPP 4515142K/2500 Wire Blue 2500 m

Description

H05V2-K EMBOSS 1x0.75 DBU single wire; dark blue; U0/U: 300/500 V; HAR certified; permanent routing

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.