
1/2
Wire
1 x
500 m
95 mm²
Polyvinyl chloride
15.20 mm
750 V
45190011/500
Green-yellow
Polyvinyl chloride (PVC)
450 V
1 x 95 mm²
07V2-K 1X95 GN/YE
95 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Green/yellow
450 V
1
15.20 mm
Bare
Eca
61.6 mm
Other
Round
User & Safety Instructions 3368568 LAPP 45190011/500 Wire 1 x 95 mm² Green-yellow 500 m
The necessary accessories are required to use the article as described.