• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4519008/500 Wire 1 x 35 mm² Green-yellow 500 m

EAN:
Part number:
Item no:
1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
35 mm²
Content
500 m
Insulation material
Polyvinyl chloride
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

500 m

Cross section (each core)

35 mm²

Insulation material

Polyvinyl chloride

Nominal voltage

750 V

Manufacturer part #

4519008/500

Factory colour

Green-yellow

Insulation

Polyvinyl chloride (PVC)

Nominal voltage U0

450 V

Cross section

1 x 35 mm²

Type

H07V2-K 1x35 GN/YE

35 mm²

Polyvinyl chloride (PVC)

750 V

Copper

-10-+90 °C

Green/yellow

450 V

1

Bare

Eca

Other

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368678 LAPP 4519008/500 Wire 1 x 35 mm² Green-yellow 500 m

Description

H07V2-K 1x35 GN/YE single wire; 1x35; green-yellow; ring; U0/U: 450/750 V; PVC; HAR-certified; permanent installation

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.