
1/2
Wire
1 x
600 m
4 mm²
Polyvinyl chloride
4.20 mm
750 V
4519013K/600
Black
Polyvinyl chloride (PVC)
450 V
1 x 4 mm²
H07V2-K EMBOSS 1X4 BK
4 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Black
450 V
1
4.20 mm
Bare
Eca
17.4 mm
Other
Round
User & Safety Instructions 3368713 LAPP 4519013K/600 Wire 1 x 4 mm² Black 600 m
The necessary accessories are required to use the article as described.