• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4519022K/900 Wire 1 x 2.5 mm² Blue 900 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
2.5 mm²
Outside Ø
3.70 mm
Content
900 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

900 m

Cross section (each core)

2.5 mm²

Insulation material

Polyvinyl chloride

Outside Ø

3.70 mm

Nominal voltage

750 V

Manufacturer part #

4519022K/900

Factory colour

Blue

Insulation

Polyvinyl chloride (PVC)

Nominal voltage U0

450 V

Cross section

1 x 2.5 mm²

Type

H07V2-K EMBOSS 1X2,5 BU

2.5 mm²

Polyvinyl chloride (PVC)

750 V

Copper

-10-+90 °C

Blue

450 V

1

3.70 mm

Bare

Eca

15.4 mm

Other

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368706 LAPP 4519022K/900 Wire 1 x 2.5 mm² Blue 900 m

Description

H07V2-K EMBOSS 1X2.5 BU single wire; 1X2.5; blue; large cardboard; U0/U: 450/750 V; PVC; HAR certified; permanent installation

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.