
1/2
Wire
1 x
50 m
35 mm²
Polyvinyl chloride
10.10 mm
750 V
4519028/50
Blue
Polyvinyl chloride (PVC)
450 V
1 x 35 mm²
H07V2-K 1x35 BU
35 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Blue
450 V
1
10.10 mm
Bare
Eca
41.0 mm
Other
Round
User & Safety Instructions 3368676 LAPP 4519028/50 Wire 1 x 35 mm² Blue 50 m
The necessary accessories are required to use the article as described.