• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4519063/100 Wire 1 x 4 mm² Grey 100 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
4 mm²
Outside Ø
4.20 mm
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

4 mm²

Insulation material

Polyvinyl chloride

Outside Ø

4.20 mm

Nominal voltage

750 V

Manufacturer part #

4519063/100

Factory colour

Grey

Insulation

Polyvinyl chloride (PVC)

Nominal voltage U0

450 V

Cross section

1 x 4 mm²

Type

H07V2-K 1X4 GY

4 mm²

Polyvinyl chloride (PVC)

750 V

Copper

-10-+90 °C

Grey

450 V

1

4.20 mm

Bare

Eca

17.4 mm

Other

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368684 LAPP 4519063/100 Wire 1 x 4 mm² Grey 100 m

Description

H07V2-K 1x4 GY single wire; 1x4; gray; ring; U0/U: 450/750 V; PVC; HAR certified; permanent routing

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.