
1/2
Wire
1 x
900 m
2.5 mm²
Polyvinyl chloride
3.70 mm
750 V
4519142K/900
Blue
Polyvinyl chloride (PVC)
450 V
1 x 2.5 mm²
H07V2-K EMBOSS 1X2,5 DBU
2.5 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Blue
450 V
1
3.70 mm
Bare
Eca
15.4 mm
Other
Round
User & Safety Instructions 3368707 LAPP 4519142K/900 Wire 1 x 2.5 mm² Blue 900 m
The necessary accessories are required to use the article as described.