
Highlights & Details
H07V-K PVC-conductor in einweg-gro sskarton
Technical specifications
- Finely-stranded copper wire
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
600 m
- Cross section (each core)
4 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H07V-K
- Outside Ø
4.80 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4520023K
- Factory colour
Blue
- Insulation
PVC YI 1
- Core layout
Finely stranded
- Core layout
27 x 0.254 mm²
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0298 Part 4.
- Test voltage
2500 V
- Cross section
1 x 4 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-K EMBOSS 1X4 BU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022808 LAPP 4520023K Strand H07V-K 1 x 4 mm² Blue 600 m
User & Safety Instructions
User & Safety Instructions 1022808 LAPP 4520023K Strand H07V-K 1 x 4 mm² Blue 600 m
Description
This text is machine translated.
Scope of delivery
- Einweg-Gro sskarton (600 m).
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 716.29*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























