• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4520112S/100 Wire X07V-K 1 x 2.5 mm² 100 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
2.5 mm²
Cable type
X07V-K
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

2.5 mm²

Cable type

X07V-K

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4520112S/100

Sold per metre

No

Nominal voltage U0

450 V

Cross section

1 x 2.5 mm²

Type

X07V-K 1X2,5 YE

Documents & Downloads

Datasheet

Datasheet 3388921 LAPP 4520112S/100 Wire X07V-K 1 x 2.5 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3388921 LAPP 4520112S/100 Wire X07V-K 1 x 2.5 mm² 100 m

Description

X07V-K 1X2.5 YE single wire; 1x2.5 yellow; coil; U0/U: 450/750 V; PVC; fixed installation

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.