• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4521022/500 Strand H07V-K 1 x 35 mm² Blue 500 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
35 mm²
Cable type
H07V-K
Outside Ø
11.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H07V-K PVC-conductor

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Finely-stranded copper wire
  • Flexible
Product type

Strand

No. of leads

1 x

Content

500 m

Cross section (each core)

35 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Harmonised

Cable type

H07V-K

Outside Ø

11.70 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4521022/500

Factory colour

Blue

Insulation

PVC YI 1

Core layout

Finely stranded

Core layout

27 x 0.254 mm²

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

According to VDE 0298 Part 4.

Test voltage

2500 V

Cross section

1 x 35 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

H07V-K 1X35 BU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022706 LAPP 4521022/500 Strand H07V-K 1 x 35 mm² Blue 500 m

User & Safety Instructions

User & Safety Instructions 1022706 LAPP 4521022/500 Strand H07V-K 1 x 35 mm² Blue 500 m

Description

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.