
Highlights & Details
H07V-K PVC-conductor
Technical specifications
- Finely-stranded copper wire
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
50 m
- Cross section (each core)
35 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H07V-K
- Outside Ø
11.70 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4521032/50
- Factory colour
Brown
- Insulation
PVC YI 1
- Core layout
Finely stranded
- Core layout
27 x 0.254 mm²
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0298 Part 4.
- Test voltage
2500 V
- Cross section
1 x 35 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-K 1X35 BN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022703 LAPP 4521032/50 Strand H07V-K 1 x 35 mm² Brown 50 m
User & Safety Instructions
User & Safety Instructions 1022703 LAPP 4521032/50 Strand H07V-K 1 x 35 mm² Brown 50 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 480.30*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























