• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4527002/100 Wire 1 x 2.5 mm² 100 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
2.5 mm²
Content
100 m
Nominal voltage
750 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

2.5 mm²

Nominal voltage

750 V

Manufacturer part #

4527002/100

Nominal voltage U0

450 V

Cross section

1 x 2.5 mm²

Type

H07V-U 1x2,5 GNYE

2.5 mm²

Polyvinyl chloride (PVC)

According to IEC/EN 60332-1-2

750 V

Copper

Class 1 = solid

-40-70 °C

Green/yellow

450 V

1

FALSE

Bare

Eca

15.6 mm

Other

Round

Other

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3362354 LAPP 4527002/100 Wire 1 x 2.5 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3362354 LAPP 4527002/100 Wire 1 x 2.5 mm² 100 m

Description

H07V-U 1x2.5 GNYE single wire; 1X2.5; green-yellow; ring; U0/U: 450/750 V; PVC; HAR-certified; fixed wiring

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.