• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4571110/1 X00V3-D Copper Earthing Cable 16 mm² Transparent

Product type
PG cable
Packaged
No
No. of leads
1 x
Outside Ø
8.10 mm
Bend radius (no. of ODs for flexible installation)
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

156 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 4571110/1 X00V3-D Copper Earthing Cable 16 mm² Transparent

  • Cold-flexible
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

PG cable

Packaged

No

No. of leads

1 x

Outside Ø

8.10 mm

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

4571110/1

Factory colour

Transparent

Content

Sold per metre

Core layout

Finely-stranded, class D

Max. length sold by the metre

100 m

Sold per metre

Yes

Certification marks

HAR EN 61138

Test voltage

1000 V

Cross section

1 x 16 mm²

Cross section (each core)

16 mm²

Max. temperature range (flexible installation)

+55 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+55 °C

Min. temperature range (fixed installation)

-25 °C

Type

X00V3-D

Type

Earthing cable

Outside Ø

8.1 mm

Cable type

H00V3-D

Type

H00V3-D

Cross section

16 mm²

Bend radius

12 x external dia. for a wide range of applications

Temperature range

-25 - +55 °C

Standards

H00V3-D

Documents & Downloads

Datasheet

Datasheet 600420 LAPP 4571110/1 X00V3-D Copper Earthing Cable 16 mm² Transparent

User & Safety Instructions

User & Safety Instructions 600420 LAPP 4571110/1 X00V3-D Copper Earthing Cable 16 mm² Transparent

Information

Information 600420 LAPP 4571110/1 X00V3-D Copper Earthing Cable 16 mm² Transparent

Description

This safety earthing wire is used for grounding high-voltage components in electricity plants and railway electrification systems. Due to their particularly high flexibility, these cables are also widely used in machinery and IT equipment for earthing and equipotential bonding. High flexibility, large conductor cross-section.

Hints

According to DIN 46438 and VDE 0682/0683. Fire resistant according to IEC 60332.1

More interesting products

(*All information is plus legal VAT)