• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61721390 CU 1020 Copper Shielding Braided 10 - 20 mm

Product type
Copper braid
Type A
Open cable ends
Type B
Open cable ends
Material
Copper
Packaged
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4945 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 61721390 CU 1020 Copper Shielding Braided 10 - 20 mm

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Type A

Open cable ends

Product type

Copper braid

Type B

Open cable ends

Material

Copper

Packaged

No

No. of leads

1 x

Outside Ø

20 mm

Halogen-free

No

Manufacturer part #

61721390

Content

Sold per metre

Core layout

Strands: 0.1 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Type

CU 1020

Material (details)

Copper tin-plated

Type

shielding braided

Cable type

CU 14

Type

CU 14

Cross section

10 - 20 mm

Documents & Downloads

Datasheet

Datasheet 600367 LAPP 61721390 CU 1020 Copper Shielding Braided 10 - 20 mm

User & Safety Instructions

User & Safety Instructions 600367 LAPP 61721390 CU 1020 Copper Shielding Braided 10 - 20 mm

Information

Information 600367 LAPP 61721390 CU 1020 Copper Shielding Braided 10 - 20 mm

Description

Copper shielded braiding provides EMC shielding, improves electromagnetic compatibility and protects cables and wires against signal interference. Even when extended to the full width this sleeve still provides approx. 85% cover. May also be used as earth conductor.

More interesting products

(*All information is plus legal VAT)