• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4724085/100 Wire 1 x 16 mm² 100 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
16 mm²
Content
100 m
Nominal voltage
750 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

16 mm²

Nominal voltage

750 V

Manufacturer part #

4724085/100

Nominal voltage U0

450 V

Cross section

1 x 16 mm²

Type

H07Z1-K Type 2 1x16 BK

16 mm²

Other

750 V

Copper

Class 5 = flexible

-40-70 °C

Black

450 V

FALSE

1

FALSE

FALSE

Bare

Cca

s1b

a1

40.5 mm

Other

Round

Black

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3362406 LAPP 4724085/100 Wire 1 x 16 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3362406 LAPP 4724085/100 Wire 1 x 16 mm² 100 m

Description

H07Z-K Type 2 1x16 BK Single wire; 1X16; Black; Ring; U0/U: 450/750 V; Halogen-free mixing; HAR-certified; fixed laying

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.