• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4725063S/250 Wire 1 x 1 mm² 250 m

1/2
Product type
Wire
No. of leads
1 x
Cross section (each core)
1 mm²
Content
250 m
Nominal voltage
500 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

250 m

Cross section (each core)

1 mm²

Nominal voltage

500 V

Manufacturer part #

4725063S/250

Nominal voltage U0

300 V

Cross section

1 x 1 mm²

Type

H05Z-K 90°C 1X1 GY

1 mm²

Other

According to IEC/EN 60332-1-2

500 V

Copper

Class 5 = flexible

-40-90 °C

Grey

300 V

FALSE

1

TRUE

FALSE

Bare

Eca

11.6 mm

Other

Round

Grey

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3362278 LAPP 4725063S/250 Wire 1 x 1 mm² 250 m

User & Safety Instructions

User & Safety Instructions 3362278 LAPP 4725063S/250 Wire 1 x 1 mm² 250 m

Description

H05Z-K 90°C 1X1 GY Single conductor; 1X1; Grey; Coil; U0/U: 300/500 V; Halogen-free mixing; HAR-certified; permanent wiring

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.