• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52000830 N/A PG7 Brass Brass 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG7
Material
Brass
Clamp Ø
8 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG7

Material

Brass

Clamp Ø

8 mm

Terminal Ø (max.)

10 mm

Thread length

5.5 mm

Min. temperature

-20 °C

Max. temperature

+200 °C

IP20

Spanner size

15 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52000830

Type

SKINDICHT® SH PG 7

Material (details)

Nickel-plated brass

Type

SKINDICHT SH PG 7

Clamping range diameter mm

8 - 10 mm

Size

PG7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535819 LAPP 52000830 N/A PG7 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535819 LAPP 52000830 N/A PG7 Brass Brass 1 pc(s)

Information

Information 535819 LAPP 52000830 N/A PG7 Brass Brass 1 pc(s)

Description

Extremely robust and solid strain relief cable gland Application areas: construction sites, plant engineering, engine construction etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.40€ 9.84*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)