• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52001889 Cable gland M6 Brass Nickel 1 pc(s)

Image similar
Product type
Cable gland
External thread
M6
Material
Brass
Clamp Ø
2 mm
Terminal Ø (max.)
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Nickel

External thread

M6

Material

Brass

Clamp Ø

2 mm

Terminal Ø (max.)

3 mm

Thread length

5 mm

Length

19.7 mm

Min. temperature

-20 °C

Max. temperature

+200 °C

IP66

IP68

Spanner size

9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52001889

Type

SKINDICHT® MINI 6 x 1 FKM

Documents & Downloads

Datasheet

Datasheet 1608307 LAPP 52001889 Cable gland M6 Brass Nickel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1608307 LAPP 52001889 Cable gland M6 Brass Nickel 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)