Highlights & Details
LAPP 52006111 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- Hole plug made of glass fibre reinforced polyamide with metric thread, protection class IP 54.
Our service for you
Technical specifications
- Product type
Filler plug
- Factory colour
Silver-grey (RAL 7001)
- External thread
M16
- Size
M16
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52006111
- Type
SKINDICHT® BLK-GL-M16
- Material (details)
Polyamide glass fibre reinforced
- Type
BLK-GL-M16
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601273 LAPP 52006111 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601273 LAPP 52006111 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 601273 LAPP 52006111 SKINDICHT® BLK-GL-M16 Filler plug M16 M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 7.90€ 5.90*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.