• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52010400 Cable gland PG9 Brass Brass 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG9
Material
Brass
Clamp Ø
4 mm
Terminal Ø (max.)
5.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG9

Material

Brass

Clamp Ø

4 mm

Terminal Ø (max.)

5.8 mm

Thread length

6 mm

IP68

Spanner size

17 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52010400

Type

SKINDICHT® SHVE PG 9/9/6/3,2

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043387 LAPP 52010400 Cable gland PG9 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043387 LAPP 52010400 Cable gland PG9 Brass Brass 25 pc(s)

What kind of Cable Screw Connectors are you looking for?