• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52010510 Cable gland PG13.5 Brass Brass 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG13.5
Material
Brass
Clamp Ø
8.5 mm
Terminal Ø (max.)
10.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG13.5

Material

Brass

Clamp Ø

8.5 mm

Terminal Ø (max.)

10.8 mm

Thread length

5.5 mm

IP68

Spanner size

22 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52010510

Type

SKINDICHT® SHVE PG 13/11/11/7

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043357 LAPP 52010510 Cable gland PG13.5 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043357 LAPP 52010510 Cable gland PG13.5 Brass Brass 25 pc(s)

What kind of Cable Screw Connectors are you looking for?