• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52015750 Cable gland PG21 Brass Brass 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG21
Material
Brass
Clamp Ø
11 mm
Terminal Ø (max.)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 52015750 Cable gland PG21 Brass Brass 1 pc(s)

  • PG brass screwed thread nickel-plated, protection class IP 68.
  • 'All prices include brass surcharge' in black text on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG21

Material

Brass

Clamp Ø

11 mm

Terminal Ø (max.)

18 mm

Thread length

7 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

30 mm

Weight

59.00

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52015750

Type

SKINTOP® MS PG21

Material (details)

Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR

Type

MS PG21

Temperature range

-30 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 527720 LAPP 52015750 Cable gland PG21 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527720 LAPP 52015750 Cable gland PG21 Brass Brass 1 pc(s)

Information

Information 527720 LAPP 52015750 Cable gland PG21 Brass Brass 1 pc(s)

Description

Screwed cable gland with PG threads for use in mechanical engineering and plant construction, measurement and control systems, in chemistry, plant construction, medical technical devices and in many other areas where there are exacting requirements of special stability and functional security.

Scope of delivery

  • Locknut not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.97*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)