• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52023602 SKINDICHT O-RING PG 11/16X1,5 VITON PG11 Nitrile rubber Green 100 pc(s)

Image similar
Size
PG11
Material
Nitrile rubber
Factory colour
Green
Min. temperature
-20 °C
Max. temperature
+200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 16 mm.
Factory colour

Green

Size

PG11

Min. temperature

-20 °C

Max. temperature

+200 °C

Material

Nitrile rubber

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52023602

Type

SKINDICHT O-RING PG 11/16X1,5 VITON

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043235 LAPP 52023602 SKINDICHT O-RING PG 11/16X1,5 VITON PG11 Nitrile rubber Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043235 LAPP 52023602 SKINDICHT O-RING PG 11/16X1,5 VITON PG11 Nitrile rubber Green 100 pc(s)

Description

For high temperatures. Resistant to oils, solvents, acids and chemicals.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?