• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52100323 SKINDICHT A-PG/M 9/16X1,5 PG9 M16 Polyamide Grey-white (RAL 7035) 25 pc(s)

1/2
Image similar
Internal thread
M16
External thread
PG9
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Spanner size
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M16

Factory colour

Grey-white (RAL 7035)

External thread

PG9

Spanner size

20 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52100323

Type

SKINDICHT A-PG/M 9/16X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042900 LAPP 52100323 SKINDICHT A-PG/M 9/16X1,5 PG9 M16 Polyamide Grey-white (RAL 7035) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1042900 LAPP 52100323 SKINDICHT A-PG/M 9/16X1,5 PG9 M16 Polyamide Grey-white (RAL 7035) 25 pc(s)

Description

Transition piece from a metric external thread to a PG internal thread.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?