• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52103133 SKINDICHT BL-M ATEX 25X1,5 ATEX M25 Brass Ecru 50 pc(s)

Image similar
External thread
M25
Material
Brass
Features
ATEX
Outside Ø
31.9 mm
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

84 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.18 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

ATEX

Outside Ø

31.9 mm

Factory colour

Ecru

External thread

M25

Thread length

7 mm

IP68

Min. temperature

-30 °C

Max. temperature

+90 °C

Material

Brass

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52103133

Type

SKINDICHT BL-M ATEX 25X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042982 LAPP 52103133 SKINDICHT BL-M ATEX 25X1,5 ATEX M25 Brass Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1042982 LAPP 52103133 SKINDICHT BL-M ATEX 25X1,5 ATEX M25 Brass Ecru 50 pc(s)

Description

High protection class. Resistance to cold.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)