
Highlights & Details
LAPP 52104480 SKINDICHT® KU-M40/20 M40 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Plastic reducer with metric thread, light grey.
Technical specifications
- Internal thread
M20
- Factory colour
Grey-white (RAL 7035)
- External thread
M40
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52104480
- Type
SKINDICHT® KU-M40/20
- Material (details)
Polyamide glass fibre reinforced
- Type
SKINDICHT® KU-M40/20
- Temperature range
-40 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601148 LAPP 52104480 SKINDICHT® KU-M40/20 M40 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601148 LAPP 52104480 SKINDICHT® KU-M40/20 M40 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601148 LAPP 52104480 SKINDICHT® KU-M40/20 M40 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.28*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























