• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52104574 SKINDICHT MR-M ATEX 40X1,5/32X1,5 with O-ring M40 M32 Brass Ecru 10 pc(s)

Image similar
Internal thread
M32
External thread
M40
Material
Brass
Features
with O-ring
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with O-ring

Internal thread

M32

Factory colour

Ecru

External thread

M40

Thread length

8 mm

IP66

Min. temperature

-30 °C

Max. temperature

+90 °C

Material

Brass

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52104574

Type

SKINDICHT MR-M ATEX 40X1,5/32X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043210 LAPP 52104574 SKINDICHT MR-M ATEX 40X1,5/32X1,5 with O-ring M40 M32 Brass Ecru 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1043210 LAPP 52104574 SKINDICHT MR-M ATEX 40X1,5/32X1,5 with O-ring M40 M32 Brass Ecru 10 pc(s)

Description

Permit the use of screwed cable glands whose connection thread is smaller than the existing thread holes. With guide groove for O-ring. Mounting with wrench.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?