
Highlights & Details
SKINDICHT ® brass screwed cable gland SVRE-M
- Connection thread metric - Function thread PG
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M20/PG11
- Material
Brass
- Clamp Ø
7 mm
- Terminal Ø (max.)
12.5 mm
- Thread length
6 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP54
- Spanner size
22 mm
18 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52104990
- Type
SKINDICHT® SVRE-M20/11
- Material (details)
Body: Nickel-plated brass · Incision Seal: CR / NBR
- Type
SVRE-M20/11
- Temperature range
-20 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601079 LAPP 52104990 N/A M20/PG11 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601079 LAPP 52104990 N/A M20/PG11 Brass Brass 1 pc(s)
Information
Information 601079 LAPP 52104990 N/A M20/PG11 Brass Brass 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 601.43*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























