Image similar


Elbow union
Brass
M16
Brass
3 mm
9 mm
11.5 mm
-20 °C
+100 °C
IP55
18 mm
16 mm
22 mm
No
1 pc(s)
Yes
52107810
SKINDICHT® RWV-M16 x 1.5
Body: Nickel-plated brass · Incision Seal: CR / NBR.
RWV-M16 x 1.5
-20 - +100 °C
Datasheet 600948 LAPP 52107810 Elbow union M16 Brass Brass 1 pc(s)
User & Safety Instructions 600948 LAPP 52107810 Elbow union M16 Brass Brass 1 pc(s)
Information 600948 LAPP 52107810 Elbow union M16 Brass Brass 1 pc(s)
€ 14.29*
The necessary accessories are required to use the article as described.