Image similar


Elbow union
Brass
M20
Brass
4 mm
13 mm
12.5 mm
-20 °C
+100 °C
IP55
22 mm
20 mm
27 mm
No
1 pc(s)
Yes
52107820
SKINDICHT® RWV-M20 x 1.5
Body: Nickel-plated brass · Incision Seal: CR / NBR.
RWV-M20 x 1.5
-20 - +100 °C
Datasheet 600961 LAPP 52107820 Elbow union M20 Brass Brass 1 pc(s)
User & Safety Instructions 600961 LAPP 52107820 Elbow union M20 Brass Brass 1 pc(s)
Information 600961 LAPP 52107820 Elbow union M20 Brass Brass 1 pc(s)
€ 15.27*
The necessary accessories are required to use the article as described.