• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52107830 Elbow union M25 Brass Brass 1 pc(s)

Image similar
Product type
Elbow union
External thread
M25
Material
Brass
Clamp Ø
8.5 mm
Terminal Ø (max.)
17.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 52107830 Elbow union M25 Brass Brass 1 pc(s)

  • Metric 90° brass angled screwed gland with compact dimensions

Our service for you

  • 'All prices include brass surcharge' in black text on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Elbow union

Factory colour

Brass

External thread

M25

Material

Brass

Clamp Ø

8.5 mm

Terminal Ø (max.)

17.5 mm

Thread length

13.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP55

Spanner size

27 mm

25 mm

32 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52107830

Type

SKINDICHT® RWV-M25 x 1.5

Material (details)

Body: Nickel-plated brass · Incision Seal: CR / NBR.

Type

RWV-M25 x 1.5

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 600975 LAPP 52107830 Elbow union M25 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 600975 LAPP 52107830 Elbow union M25 Brass Brass 1 pc(s)

Information

Information 600975 LAPP 52107830 Elbow union M25 Brass Brass 1 pc(s)

Description

The RWV-M screwed gland is sea water tight, suitable for the tropics and is also corrosion resistant in conjunction with cast iron or steel. The adjusting nut allows the screwed gland to be tightened in any desired position. The clamping range is very variable because of the recess seal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.75*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)