• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53015070 Cable gland PG36 Polyamide Silver-grey (RAL 7001) 1 pc(s)

1/3
Image similar
Product type
Cable gland
External thread
PG36
Material
Polyamide
Clamp Ø
24 mm
Terminal Ø (max.)
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 14.99
-40 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LAPP 53015070 Cable gland PG36 Polyamide Silver-grey (RAL 7001) 1 pc(s)

  • Plastic screw connection with PG thread for super-fast installation.

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • A stylised logo with the letters 'vdr' in the centre, surrounded by an oval circle, with the initials 'ÖV' underneath.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

PG36

Material

Polyamide

Clamp Ø

24 mm

Terminal Ø (max.)

32 mm

Thread length

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68 (up to 5 bar)

Spanner size

53 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53015070

Type

SKINTOP® ST PG36

Material (details)

Body: Polyamide, seal: CR

Type

SKINTOP® ST PG36

Temperature range

-20 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 527635 LAPP 53015070 Cable gland PG36 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527635 LAPP 53015070 Cable gland PG36 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 527635 LAPP 53015070 Cable gland PG36 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

For universal application in mechanical engineering, plant construction, measurement and regulation systems, automation and electrical engineering as well as robotics. Simply insert the cables, close - finished. In an instant the cable is secured, centred, hermetically sealed according to IP68 and optimally strain relieved.

Scope of delivery

  • Locknut not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98€ 66.98*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)