• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53015080 Cable gland PG42 Polyamide Silver-grey (RAL 7001) 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG42
Material
Polyamide
Clamp Ø
35 mm
Terminal Ø (max.)
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® ST cable gland

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

PG42

Material

Polyamide

Clamp Ø

35 mm

Terminal Ø (max.)

38 mm

Thread length

13 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Spanner size

60 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53015080

Type

SKINTOP® ST PG 42

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044063 LAPP 53015080 Cable gland PG42 Polyamide Silver-grey (RAL 7001) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1044063 LAPP 53015080 Cable gland PG42 Polyamide Silver-grey (RAL 7001) 5 pc(s)

Description

Accessories diversity (e.g. Multiple sealing inserts). Enhanced oil resistance for higher reliability. Permanent vibration protection. Optimum strain relief. Large, variable clamping ranges.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?