• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53015450 Cable gland with bend relief cone PG21 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG21
Material
Polyamide
Clamp Ø
13 mm
Terminal Ø (max.)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.99
-40 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53015450 Cable gland with bend relief cone PG21 Polyamide Silver-grey (RAL 7001) 1 pc(s)

  • PA6 plastic cable gland with conical trumpet-shaped
  • 'All prices include brass surcharge' in black text on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Features

with bend relief cone

Factory colour

Silver-grey (RAL 7001)

External thread

PG21

Material

Polyamide

Clamp Ø

13 mm

Terminal Ø (max.)

18 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

33 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53015450

Type

SKINTOP® BT PG 21

Material (details)

Body: Polyamide, seal: CR/NBR

Temperature range

-20 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 527642 LAPP 53015450 Cable gland with bend relief cone PG21 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527642 LAPP 53015450 Cable gland with bend relief cone PG21 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 527642 LAPP 53015450 Cable gland with bend relief cone PG21 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

The conical trumpet-shaped cable entry provides additional protection, since it supports flexible cables as they enter the gland.

Scope of delivery

  • Locknut not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.84€ 6.84*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)