• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53015610 Cable gland PG9 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG9
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

669 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.89
-21 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53015610 Cable gland PG9 Polyamide Silver-grey (RAL 7001) 1 pc(s)

  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

PG9

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

8 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68 (up to 5 bar)

Spanner size

19 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53015610

Type

SKINTOP® BS PG9

Material (details)

Body: Polyamide, seal: CR

Type

SKINTOP® BS 25 PG9

Temperature range

-20 - +80 ºC °C

Documents & Downloads

Datasheet

Datasheet 527270 LAPP 53015610 Cable gland PG9 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527270 LAPP 53015610 Cable gland PG9 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 527270 LAPP 53015610 Cable gland PG9 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

For securing flexible cables for example on hand tools and moving machine parts, the bend protection is an important feature for cable care and functional safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.49€ 5.69*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)