• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53015800 Cable gland PG7 Polyamide Black (RAL 9005) 1 pc(s)

Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
2.5 mm
Terminal Ø (max.)
6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.39
-17 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53015800 Cable gland PG7 Polyamide Black (RAL 9005) 1 pc(s)

  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

PG7

Material

Polyamide

Clamp Ø

2.5 mm

Terminal Ø (max.)

6.5 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68 (up to 5 bar)

Spanner size

15 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53015800

Type

SKINTOP® BS PG7

Material (details)

Body: Polyamide, seal: CR

Type

SKINTOP® BS 25 PG7

Temperature range

-20 - +80 ºC °C

Documents & Downloads

Datasheet

Datasheet 526869 LAPP 53015800 Cable gland PG7 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 526869 LAPP 53015800 Cable gland PG7 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 526869 LAPP 53015800 Cable gland PG7 Polyamide Black (RAL 9005) 1 pc(s)

Description

For securing flexible cables for example on hand tools and moving machine parts, the bend protection is an important feature for cable care and functional safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.19€ 4.79*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)