Image similar




Cable gland
Black (RAL 9005)
PG16
Polyamide
9 mm
14 mm
10 mm
-20 °C
+80 °C
IP68 (up to 5 bar)
27 mm
No
1 pc(s)
Yes
53015840
SKINTOP® BS PG16
Body: Polyamide, seal: CR
SKINTOP® BS 25 PG16
-20 - +80 ºC °C
Datasheet 526921 LAPP 53015840 Cable gland PG16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions 526921 LAPP 53015840 Cable gland PG16 Polyamide Black (RAL 9005) 1 pc(s)
Information 526921 LAPP 53015840 Cable gland PG16 Polyamide Black (RAL 9005) 1 pc(s)
€ 7.17€ 5.45*
The necessary accessories are required to use the article as described.