• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53017610 Cable gland with bend relief sleeve M16 Polyamide Silver-grey (RAL 7001) 100 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M16
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® BS-M cable gland

Our service for you

Technical specifications

Product type

Cable gland

Features

with bend relief sleeve

Factory colour

Silver-grey (RAL 7001)

External thread

M16

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

8 mm

Thread length

12 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

19 mm

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53017610

Type

SKINTOP® BS ISO M 16X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043804 LAPP 53017610 Cable gland with bend relief sleeve M16 Polyamide Silver-grey (RAL 7001) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043804 LAPP 53017610 Cable gland with bend relief sleeve M16 Polyamide Silver-grey (RAL 7001) 100 pc(s)

Description

Reliable bending and anti-kink device. Cable care. Functional Safety. For securing flexible cable.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?