• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53018010 Cable gland PG9 Polyamide Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG9
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53018010 Cable gland PG9 Polyamide Grey-white (RAL 7035) 1 pc(s)

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

PG9

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

8 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP69K

Spanner size

19 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53018010

Type

SKINTOP® ST PG9

Material (details)

Body: Polyamide, seal: CR/NBR

Type

SKINTOP® ST PG9

Clamping range diameter mm

3.5 - 8 mm

Temperature range

static: -40 - +100°C · Dynamic: -20 to +100 °C

Size

PG9

Documents & Downloads

Datasheet

Datasheet 532358 LAPP 53018010 Cable gland PG9 Polyamide Grey-white (RAL 7035) 1 pc(s)

Datasheet 532358 LAPP 53018010 Cable gland PG9 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532358 LAPP 53018010 Cable gland PG9 Polyamide Grey-white (RAL 7035) 1 pc(s)

Information

Information 532358 LAPP 53018010 Cable gland PG9 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

For universal application in mechanical engineering, plant construction, measurement and control systems, automation and electrical engineering as well as robotics. A clamping range of between 3.5 and 35 mm can be covered with just eight sizes. Fewer sizes mean greater flexibility and lower storage costs.

Hints

Please order the appropriate counter nut separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.87*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)