
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
PG13.5
- Material
Polyamide
- Clamp Ø
6 mm
- Terminal Ø (max.)
12 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP69K
- Spanner size
24 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53018030
- Type
SKINTOP® ST PG13,5
- Material (details)
Body: Polyamide, seal: CR/NBR
- Type
SKINTOP® ST PG13.5
- Clamping range diameter mm
6 - 12 mm
- Temperature range
static: -40 - +100°C · Dynamic: -20 to +100 °C
- Size
PG13.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532360 LAPP 53018030 Cable gland PG13.5 Polyamide Grey-white (RAL 7035) 1 pc(s)
Datasheet 532360 LAPP 53018030 Cable gland PG13.5 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532360 LAPP 53018030 Cable gland PG13.5 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 532360 LAPP 53018030 Cable gland PG13.5 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
For universal application in mechanical engineering, plant construction, measurement and control systems, automation and electrical engineering as well as robotics. A clamping range of between 3.5 and 35 mm can be covered with just eight sizes. Fewer sizes mean greater flexibility and lower storage costs.
Hints
Please order the appropriate counter nut separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.29*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























