• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53019021 SKINTOP® GMP-GL PG11 Locknut with flange PG11 PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Locknut
Internal thread
PG11
Size
PG11
Material
Polyamide
Features
with flange
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53019021 SKINTOP® GMP-GL PG11 Locknut with flange PG11 PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)

  • PA Plastic locknut, glass-fibre reinforced with coil

Our service for you

Technical specifications

Product type

Locknut

Features

with flange

Internal thread

PG11

Factory colour

Grey-white (RAL 7035)

Size

PG11

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53019021

Type

SKINTOP® GMP-GL PG11

Material (details)

Polyamide, fibreglass reinforced

Type

SKINTOP® GMP-GL

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 530830 LAPP 53019021 SKINTOP® GMP-GL PG11 Locknut with flange PG11 PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530830 LAPP 53019021 SKINTOP® GMP-GL PG11 Locknut with flange PG11 PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)

Information

Information 530830 LAPP 53019021 SKINTOP® GMP-GL PG11 Locknut with flange PG11 PG11 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)