• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53100007 SKINTOP® DIX-DV 7x14 Polyamide Ecru 1 pc(s)

Image similar
Material
Polyamide
Outside Ø
7 mm
Factory colour
Ecru
Length
14 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53100007 SKINTOP® DIX-DV 7x14 Polyamide Ecru 1 pc(s)

Our service for you

Technical specifications

Outside Ø

7 mm

Factory colour

Ecru

Length

14 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53100007

Type

SKINTOP® DIX-DV 7x14

Documents & Downloads

Datasheet

Datasheet 532369 LAPP 53100007 SKINTOP® DIX-DV 7x14 Polyamide Ecru 1 pc(s)

Datasheet 532369 LAPP 53100007 SKINTOP® DIX-DV 7x14 Polyamide Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532369 LAPP 53100007 SKINTOP® DIX-DV 7x14 Polyamide Ecru 1 pc(s)

Information

Information 532369 LAPP 53100007 SKINTOP® DIX-DV 7x14 Polyamide Ecru 1 pc(s)

Description

Prevents the ingress of liquids and dirt when not occupied holes of SKINTOP ® DIX-M multiple hole sealing inserts.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)