• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53105314 Cable gland UV-resistant 5 pc(s)

1/2
Image similar
Product type
Cable gland
Clamp Ø
16 mm
Terminal Ø (max.)
20 mm
Features
UV-resistant
Spanner size
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

UV-resistant

Clamp Ø

16 mm

Terminal Ø (max.)

20 mm

Spanner size

36 mm

Content

5 pc(s)

Manufacturer part #

53105314

Type

SKINTOP® HYGIENIC SC M32X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3521838 LAPP 53105314 Cable gland UV-resistant 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3521838 LAPP 53105314 Cable gland UV-resistant 5 pc(s)

Description

SKINTOP® HYGIENIC SC M32X1.5 cable gland; M 32; Clamping range (min./max.): 16 - 20 mm; Wrench size 1: 36; UV resistant; IP 68 - 10 bar (30 min), IP 69; EMC shielding

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?