• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53111000 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

1/4
Image similar
Product type
Cable gland
External thread
M12
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

565 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53111000 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

  • IP69K
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A stylised logo with the letters 'vdr' in the centre, surrounded by an oval circle, with the initials 'ÖV' underneath.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

M12

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

7 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Spanner size

15 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53111000

Type

SKINTOP® ST-M 12x1.5

Material (details)

Body: Polyamide, seal: CR/NBR

Temperature range

Static -40 to +100°C · Dynamic: -20 to +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 527701 LAPP 53111000 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527701 LAPP 53111000 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 527701 LAPP 53111000 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Conformity certificate

Conformity certificate 527701 LAPP 53111000 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

For universal application in mechanical engineering, plant construction, measurement and control systems, automation and electrical engineering as well as robotics. A clamping range of between 3.5 and 35 mm can be covered with just eight sizes. Fewer sizes mean greater flexibility and lower storage costs.

Hints

Please order the appropriate counter nut separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.45€ 3.65*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)