
Highlights & Details
LAPP 53111120 Cable gland M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
M20
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
25 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53111120
- Type
SKINTOP® STR-M20
- Material (details)
Polyamide
- Type
STR-M20
- Clamping range diameter mm
5 - 10 mm
- Temperature range
-20 - +100 °C
- Size
M20
Documents & Downloads
Datasheet
Datasheet 532375 LAPP 53111120 Cable gland M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Datasheet 532375 LAPP 53111120 Cable gland M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532375 LAPP 53111120 Cable gland M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 532375 LAPP 53111120 Cable gland M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 4.47€ 4.17*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























