• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53111320 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.19
-18 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53111320 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M20

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

25 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53111320

Type

SKINTOP® STR-M20

Material (details)

Polyamide

Type

STR-M20

Clamping range diameter mm

5 - 10 mm

Temperature range

-20 - +100 °C

Size

M20

Documents & Downloads

Datasheet

Datasheet 532381 LAPP 53111320 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Datasheet 532381 LAPP 53111320 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532381 LAPP 53111320 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 532381 LAPP 53111320 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)

Description

Cable fitting with reducing sealing insert, to seal the cable with small external diameter.

Hints

Kindly order the suitable counternut separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.85€ 4.45*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)