Image similar

Cable gland
Grey-white (RAL 7035)
M25
Polyamide
9 mm
17 mm
10 mm
-20 °C
+100 °C
IP68
30 mm
VDE / EN 50262
Yes
1 pc(s)
Yes
53111437
SKINTOP® ST-HF-M 25 x 1.5
Body: Polyamide/seal: CR/NBR
-20 - +100 ºC °C
Datasheet 601338 LAPP 53111437 Cable gland M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions 601338 LAPP 53111437 Cable gland M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information 601338 LAPP 53111437 Cable gland M25 Polyamide Grey-white (RAL 7035) 1 pc(s)
€ 61.88€ 60.98*
The necessary accessories are required to use the article as described.