Cable gland
Silver-grey (RAL 7001)
M12
Polyamide
3.5 mm
7 mm
8 mm
-20 °C
+100 °C
IP68 (up to 5 bar)
15 mm
No
1 pc(s)
Yes
53111600
SKINTOP® BS-M 12 x 1.5
Body: Polyamide, seal: CR/NBR
-20 - +100 ºC °C
yes
Datasheet 527791 LAPP 53111600 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions 527791 LAPP 53111600 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information 527791 LAPP 53111600 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
€ 8.99€ 4.69*
The necessary accessories are required to use the article as described.