• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53111700 N/A with bend relief sleeve M12 Polyamide Black (RAL 9005) 1 pc(s)

Image similar
Product type
Cable gland
External thread
M12
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.89
-21 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINTOP ® screwed cable gland BS-M with bend protection spiral

  • Metric PA6 plastic screwed gland with bend protection spiral for additional functional safety
  • UV resistant
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Features

with bend relief sleeve

Factory colour

Black (RAL 9005)

External thread

M12

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

7 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

15 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53111700

Type

SKINTOP® BS-M 12 x 1.5

Material (details)

Body: Polyamide, seal: CR/NBR

Temperature range

-20 - +100 ºC °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 526880 LAPP 53111700 N/A with bend relief sleeve M12 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 526880 LAPP 53111700 N/A with bend relief sleeve M12 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 526880 LAPP 53111700 N/A with bend relief sleeve M12 Polyamide Black (RAL 9005) 1 pc(s)

Description

For securing flexible cables for example on hand tools and moving machine parts, the bend protection is an important feature for cable care and functional safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.49€ 3.09*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)